Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-937GYW
Order Code1142487
Your Part Number
Technical Datasheet
568 In Stock
Need more?
568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.370 (CNY2.6781) |
| 10+ | CNY1.920 (CNY2.1696) |
| 25+ | CNY1.790 (CNY2.0227) |
| 50+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.460 (CNY1.6498) |
| 150+ | CNY1.370 (CNY1.5481) |
| 200+ | CNY1.300 (CNY1.469) |
| 250+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-937GYW
Order Code1142487
Technical Datasheet
LED ColourGreen, Yellow
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourY 30mA, G 25mA
Luminous Intensity / ColourY 8mcd, G 20mcd
Forward Voltage / ColourY 2.1V, G 2.2V
Wavelength / ColourY 588nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-937GYW is an Indicator Lamp with white diffused lens. The green source colour device is made with gallium phosphide green light emitting diode. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Uniform light output
- Low power consumption
- Long life - Solid state reliability
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
Y 8mcd, G 20mcd
Wavelength / Colour
Y 588nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
Y 30mA, G 25mA
Forward Voltage / Colour
Y 2.1V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for L-937GYW
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014