Print Page
Image is for illustrative purposes only. Please refer to product description.
3,303 In Stock
Need more?
3303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.190 (CNY6.9947) |
| 10+ | CNY4.380 (CNY4.9494) |
| 25+ | CNY3.340 (CNY3.7742) |
| 50+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.770 (CNY3.1301) |
| 150+ | CNY2.640 (CNY2.9832) |
| 200+ | CNY2.590 (CNY2.9267) |
| 250+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 5
Multiple: 5
CNY30.95 (CNY34.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTF-8080
Order Code1217237
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHousing
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RTF-8080 is a Black Housing LED Lamp, suitable for back panel illumination, circuit board indicator and LED indicator.
- UL94V-0 Flammability rating
- Type-66 nylon housing
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Housing
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008