Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoRTF5010
Order Code1105123
Product Range5mm LED Holder
Your Part Number
1,598 In Stock
Need more?
272 Delivery in 3-4 Business Days(SG stock)
1326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.040 (CNY188.7552) |
| 5+ | CNY132.620 (CNY149.8606) |
| 10+ | CNY112.980 (CNY127.6674) |
| 25+ | CNY106.100 (CNY119.893) |
| 50+ | CNY103.980 (CNY117.4974) |
| 100+ | CNY101.860 (CNY115.1018) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY167.04 (CNY188.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTF5010
Order Code1105123
Product Range5mm LED Holder
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHousing
Product Range5mm LED Holder
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RTF5010 from Kingbright is a LED lamp housing for use with back panel Illumination, circuit board indicators, LED indicators. This Housing is used to hold one LED.
- External diameter of 9.5mm
- External length of 12.5mm
- Holder colour is black
- Nylon (polyamide) holder material
- UL94V-0 rated housing
- Recommended hole size of 8.3mm
Technical Specifications
No. of LEDs
1LEDs
Product Range
5mm LED Holder
Holder Type
Housing
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
