Print Page
Image is for illustrative purposes only. Please refer to product description.
289 In Stock
Need more?
289 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.270 (CNY20.6451) |
| 10+ | CNY11.300 (CNY12.769) |
| 25+ | CNY10.910 (CNY12.3283) |
| 50+ | CNY10.510 (CNY11.8763) |
| 100+ | CNY10.120 (CNY11.4356) |
| 150+ | CNY9.930 (CNY11.2209) |
| 200+ | CNY9.730 (CNY10.9949) |
| 250+ | CNY9.530 (CNY10.7689) |
Price for:Each
Minimum: 5
Multiple: 5
CNY91.35 (CNY103.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA32-11EWA
Order Code2468800
Technical Datasheet
LED ColourRed
Forward Current If30mA
Forward Voltage2V
Luminous Intensity7.6mcd
No. of Digits / Alpha1
Character Size8mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
30mA
Luminous Intensity
7.6mcd
Character Size
8mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000783