Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoSA52-11EWA
Order Code1168589
Product RangeSingle Digit Numeric Display
Technical Datasheet
131 In Stock
400 more incoming. You can reserve stock now
131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.920 (CNY17.9896) |
| 10+ | CNY9.640 (CNY10.8932) |
| 25+ | CNY9.250 (CNY10.4525) |
| 50+ | CNY8.850 (CNY10.0005) |
| 100+ | CNY8.450 (CNY9.5485) |
| 150+ | CNY8.290 (CNY9.3677) |
| 200+ | CNY8.110 (CNY9.1643) |
| 250+ | CNY7.950 (CNY8.9835) |
Price for:Each
Minimum: 5
Multiple: 5
CNY79.60 (CNY89.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA52-11EWA
Order Code1168589
Product RangeSingle Digit Numeric Display
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity6.4mcd
No. of Digits / Alpha1
Character Size13.2mm
Common ConnectionCommon Anode
Product RangeSingle Digit Numeric Display
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SA52-11EWA is a 13.2mm red high efficiency Single-digit Numeric Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide. It easily mounts on PC boards or sockets.
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
6.4mcd
Character Size
13.2mm
Product Range
Single Digit Numeric Display
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003158