Print Page
Image is for illustrative purposes only. Please refer to product description.
442 In Stock
Need more?
442 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY10.770 (CNY12.1701) |
| 25+ | CNY10.230 (CNY11.5599) |
| 50+ | CNY9.670 (CNY10.9271) |
| 100+ | CNY9.120 (CNY10.3056) |
| 150+ | CNY8.950 (CNY10.1135) |
| 200+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.580 (CNY9.6954) |
Price for:Each
Minimum: 5
Multiple: 5
CNY90.05 (CNY101.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA56-11GWA
Order Code1142438
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity10.5mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SA56-11GWA is a 14.2mm green high efficiency Single-digit Numeric Display with white diffused lens. The green source device is made with gallium phosphide. It has low current operation. It easily mounts on PC boards or sockets.
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
10.5mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Alternatives for SA56-11GWA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003935