Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.580 (CNY48.1154) |
| 5+ | CNY35.680 (CNY40.3184) |
| 10+ | CNY31.110 (CNY35.1543) |
| 25+ | CNY27.120 (CNY30.6456) |
| 50+ | CNY25.360 (CNY28.6568) |
| 100+ | CNY24.480 (CNY27.6624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.58 (CNY48.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA07-11SEKWA
Order Code2080062
Technical Datasheet
LED ColourOrange
Forward Voltage2.1V
Luminous Intensity120mcd
Display Dots x Lines5 x 7
Display Size12.7mm x 17.8mm
Peak Wavelength610nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TA07-11SEKWA is a 18mm single colour Dot Matrix Display with white diffused lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- 0.7" Matrix height
- 2mm Dot size
- Low current operation
- Stackable vertically and horizontally
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Colour
Orange
Luminous Intensity
120mcd
Display Size
12.7mm x 17.8mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
2.1V
Display Dots x Lines
5 x 7
Peak Wavelength
610nm
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00174