Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGS
Manufacturer Part No1064-1.
Order Code3136279
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
512 In Stock
1,000 more incoming. You can reserve stock now
512 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.560 (CNY280.8728) |
| 5+ | CNY235.140 (CNY265.7082) |
| 10+ | CNY225.300 (CNY254.589) |
| 25+ | CNY211.720 (CNY239.2436) |
| 50+ | CNY204.390 (CNY230.9607) |
| 100+ | CNY197.190 (CNY222.8247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.56 (CNY280.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1064-1.
Order Code3136279
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type10kV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type
10kV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 1064-1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845