Print Page
Image is for illustrative purposes only. Please refer to product description.
2,243 In Stock
1,100 more incoming. You can reserve stock now
422 Delivery in 5-6 Business Days(UK stock)
1821 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.720 (CNY457.3336) |
| 5+ | CNY381.390 (CNY430.9707) |
| 10+ | CNY358.060 (CNY404.6078) |
| 25+ | CNY346.410 (CNY391.4433) |
| 50+ | CNY340.400 (CNY384.652) |
| 100+ | CNY325.930 (CNY368.3009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.72 (CNY457.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1064-1 QD
Order Code2293801
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product Range-
Product Overview
The 1064-1 is a 10kV Bulkhead Receptacle, made of PTFE insulator, gold-plated contacts.
- Non-constant nominal impedance
- 10000VDC voltage rating
Applications
RF Communications
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845