Print Page
2,485 In Stock
1,000 more incoming. You can reserve stock now
1412 Delivery in 5-6 Business Days(UK stock)
1073 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.900 (CNY366.007) |
| 5+ | CNY311.100 (CNY351.543) |
| 10+ | CNY298.290 (CNY337.0677) |
| 25+ | CNY280.670 (CNY317.1571) |
| 50+ | CNY271.990 (CNY307.3487) |
| 100+ | CNY263.300 (CNY297.529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.90 (CNY366.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGS
Manufacturer Part No1065-1 QD
Order Code2293802
Product Range10 KV
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG58, RG58A, RG58C
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range10 KV
SVHCNo SVHC (17-Dec-2014)
Product Overview
1065-1 QD is a 10KV series crimp plug coaxial connector ideally suited for pulse applications. It has a brass male centre contact, silicone rubber gasket/seal, and polyethylene insulator.
- Non-constant impedance
- Durable brass body with nickel plating
- Polyethylene high density insulators
- Commercial bronze alloy crimp sleeves
- Nickel body and gold centre contacts finish
- 2 stud bayonet coupling mating
- 10KVDC operating, 15KVDC test voltage rating
- 10⁶Megaohms insulation resistance
- Temperature range from -55°C to +85°C
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG58A, RG58C
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
10 KV
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504