Print Page
Image is for illustrative purposes only. Please refer to product description.
532 In Stock
Need more?
26 Delivery in 3-4 Business Days(Shanghai stock)
506 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.710 (CNY206.4623) |
| 10+ | CNY178.470 (CNY201.6711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.71 (CNY206.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGS
Manufacturer Part No1704-1
Order Code1608580
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product Range-
Product Overview
The 1704-1 is a SHV Bulkhead Jack, made of nickel-plated brass body, gold-plated contacts and PTFE or Rexolite® insulator. Outer contact ground connection is maintained through the center contact mating cycle.
- 5kV voltage rating
- Non-constant impedance
- Quick connect and disconnect bayonet coupling design
- Recessed center contacts prevent shock hazards while unmated
- Commercial bronze alloy crimp sleeves
- 106MΩ insulation resistance
Applications
RF Communications
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Technical Docs (1)
Alternatives for 1704-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014289