Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.610 (CNY722.7593) |
| 5+ | CNY559.660 (CNY632.4158) |
| 10+ | CNY463.720 (CNY524.0036) |
| 25+ | CNY415.750 (CNY469.7975) |
| 50+ | CNY386.170 (CNY436.3721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.61 (CNY722.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1705-1
Order Code1608579
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG59/U, RG62/U, RG140/U, RG210/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Product Overview
The 1705-1 is a SHV Straight Plug, designed for use with RG-59, RG-62 and RG-210/U cable. This plug has PTFE insulator and gold-plated contacts.
- 3500VAC, 5000VDC operating voltage
Applications
RF Communications
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG59/U, RG62/U, RG140/U, RG210/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016557