Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,990.250 (CNY2,248.9825) |
5+ | CNY1,864.500 (CNY2,106.885) |
10+ | CNY1,808.460 (CNY2,043.5598) |
25+ | CNY1,755.710 (CNY1,983.9523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,990.25 (CNY2,248.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1709-3 is a Female to 2 Male Tee Adapter, SHV series, with gold-plated contact, Tee orientation. The SHV outer contact ground connection is maintained through the centre contact mating cycle. The centre contacts are recessed to prevent shock hazards when the connectors are unmated. High voltage connectors are designed for use where the normal operating voltage of standard coaxial connectors is inadequate.
- 5KV Voltage rating
- 10⁶MΩ Insulation resistance
- Waterproof
- Non-constant impedance
- Quick to connect and disconnect with bayonet coupling
- Recessed centre contacts prevent shock hazards while unmated
- Outer contact ground connection is maintained through centre contact mating cycle
Applications
Aerospace, Defence, Military, Medical, RF Communications, Industrial
Technical Specifications
Convert From Coax Type
SHV
Convert To Coax Type
SHV
Adapter Body Style
Tee Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Plug, Plug
Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021546