Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
206 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.760 (CNY60.7488) |
| 10+ | CNY47.750 (CNY53.9575) |
| 100+ | CNY41.730 (CNY47.1549) |
| 250+ | CNY38.800 (CNY43.844) |
| 500+ | CNY37.050 (CNY41.8665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.76 (CNY60.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No2065-10-9
Order Code4831585
Technical Datasheet
Connector TypeBNC Coaxial
Coaxial Cable TypeBelden 1694A
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Contact Material
Beryllium Copper
Product Range
-
Coaxial Cable Type
Belden 1694A
Connector Mounting
Cable Mount
Technical Docs (1)
Alternatives for 2065-10-9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134