Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
42 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.470 (CNY346.3111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.47 (CNY346.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part NoKV-59-23
Order Code2293804
Technical Datasheet
Connector TypeMHV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG59, RG62, RG210
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Product Overview
The KV-59-23 is a Straight RF Coaxial Plug, silver-plated brass contact. MHV style plug is a forerunner of the SHV series plug and are designed for the high-voltage applications of BNC connectors. Feature K-Grip Jr. construction with crimp contacts. Suitable for use with RG59, RG62, RG210 coaxial cables.
Applications
RF Communications
Technical Specifications
Connector Type
MHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59, RG62, RG210
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144