Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKCVG084B16
Order Code2215086
Your Part Number
Technical Datasheet
2,394 In Stock
1,000 more incoming. You can reserve stock now
2394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.540 (CNY22.0802) |
| 50+ | CNY16.210 (CNY18.3173) |
| 100+ | CNY13.810 (CNY15.6053) |
| 250+ | CNY12.080 (CNY13.6504) |
| 500+ | CNY10.360 (CNY11.7068) |
| 1000+ | CNY9.550 (CNY10.7915) |
| 5000+ | CNY8.940 (CNY10.1022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.54 (CNY22.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKCVG084B16
Order Code2215086
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min2.4VDC
Sound Pressure Level (SPL)90dBA
Resonant Frequency2.73kHz
Supply Voltage Max4.5VDC
Transducer MountingSurface Mount
Operating Current Max110mA
Drive CircuitInternal
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCVG084B16 is a surface-mount Magnetic Buzzer with gold-plated terminal. The buzzer is made of PPS.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2.4VDC
Resonant Frequency
2.73kHz
Transducer Mounting
Surface Mount
Drive Circuit
Internal
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
4.5VDC
Operating Current Max
110mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003