Print Page
Image is for illustrative purposes only. Please refer to product description.

499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY17.980 (CNY20.3174) |
| 50+ | CNY15.290 (CNY17.2777) |
| 100+ | CNY13.400 (CNY15.142) |
| 250+ | CNY11.470 (CNY12.9611) |
| 500+ | CNY10.580 (CNY11.9554) |
| 1000+ | CNY9.910 (CNY11.1983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG28008
Order Code1502732
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric28mm
Power Rating Nom200mW
Resonant Frequency520Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 4mm
Frequency Range520Hz to 6.5kHz
Frequency Response Min520Hz
Frequency Response Max6.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max300mW
External Depth - Metric4mm
External Depth - Imperial0.157"
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Magnet dimensions: Ø9.5mm x 1.5mm
- Magnet material: Nd-Fe-B
Technical Specifications
Driver Type
Micro
External Diameter - Metric
28mm
Resonant Frequency
520Hz
Speaker Shape
Round
Product Dimensions
28mm x 4mm
Frequency Response Min
520Hz
Temperature Grade
-
Product Range
-
Power Rating Max
300mW
External Depth - Imperial
0.157"
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
1.102"
Frequency Range
520Hz to 6.5kHz
Frequency Response Max
6.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
