Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1203
Order Code2215052
Your Part Number
Technical Datasheet
2,360 In Stock
1,000 more incoming. You can reserve stock now
2360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 50+ | CNY13.600 (CNY15.368) |
| 100+ | CNY11.580 (CNY13.0854) |
| 250+ | CNY10.130 (CNY11.4469) |
| 500+ | CNY8.700 (CNY9.831) |
| 1000+ | CNY8.010 (CNY9.0513) |
| 5000+ | CNY7.500 (CNY8.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1203
Order Code2215052
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)81dB
Resonant Frequency4kHz
Supply Voltage Max25V
Operating Current Max5mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance0.016µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KMTG1203 is a Piezo Audio Transducer with 4kHz of resonant frequency.
- 16000pF of Electrostatic Capacity
- LCP Black Material
- SMD Type Terminal
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
81dB
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Capacitance
0.016µF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Resonant Frequency
4kHz
Operating Current Max
5mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
120°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771