Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1603-1
Order Code2215054
Your Part Number
Technical Datasheet
229 In Stock
1,000 more incoming. You can reserve stock now
229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.540 (CNY19.8202) |
| 50+ | CNY14.560 (CNY16.4528) |
| 100+ | CNY12.400 (CNY14.012) |
| 250+ | CNY10.860 (CNY12.2718) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY8.570 (CNY9.6841) |
| 5000+ | CNY8.020 (CNY9.0626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.54 (CNY19.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1603-1
Order Code2215054
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)81dB
Resonant Frequency4kHz
Supply Voltage Max25V
Operating Current Max5mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance0.02µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KMTG1603-1 is an Audio Transducer with LCP case and SMD type terminals.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
81dB
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Capacitance
0.02µF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Resonant Frequency
4kHz
Operating Current Max
5mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
120°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065