Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-350
Order Code1193667
Your Part Number
Technical Datasheet
3,251 In Stock
14,900 more incoming. You can reserve stock now
60 Delivery in 3-4 Business Days(SG stock)
3191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.350 (CNY27.5155) |
| 5+ | CNY21.930 (CNY24.7809) |
| 10+ | CNY19.320 (CNY21.8316) |
| 20+ | CNY17.500 (CNY19.775) |
| 40+ | CNY15.570 (CNY17.5941) |
| 100+ | CNY14.740 (CNY16.6562) |
| 500+ | CNY14.090 (CNY15.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.35 (CNY27.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-350
Order Code1193667
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)85dB
Supply Voltage Max28V
Resonant Frequency2.8kHz
Transducer MountingFlange Mount
Operating Current Max7mA
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire24AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-350 is a 7mA/28V Piezo Buzzer with ABS UL-94 1/16-inch high heat construction, continuous tone, 85dBA sound level and 2.8kHz resonant frequency. It features piezo indicator (internal circuitry type). Suitable for smoke detectors and fire alarms applications.
- Black colour
- -30 to 85°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
28V
Transducer Mounting
Flange Mount
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.8kHz
Operating Current Max
7mA
Capacitance
-
Lead Wire
24AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KPEG-350
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015