Print Page
Image is for illustrative purposes only. Please refer to product description.
858 In Stock
Need more?
858 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.540 (CNY36.7702) |
| 5+ | CNY29.310 (CNY33.1203) |
| 10+ | CNY25.840 (CNY29.1992) |
| 20+ | CNY23.380 (CNY26.4194) |
| 40+ | CNY20.810 (CNY23.5153) |
| 100+ | CNY19.710 (CNY22.2723) |
| 500+ | CNY18.820 (CNY21.2666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.54 (CNY36.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-351
Order Code1193668
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesFast Pulse
Sound Pressure Level (SPL)81dB
Supply Voltage Max28V
Resonant Frequency2.8kHz
Operating Current Max6mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire24AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-351 is a fast pulse-sound black Piezo Audio Indicator with wire terminal. The buzzer is made of ABS. It generates minimum 81dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Fast Pulse
Supply Voltage Max
28V
Operating Current Max
6mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
81dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
24AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015