Print Page
Image is for illustrative purposes only. Please refer to product description.

244 In Stock
Need more?
244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.070 (CNY52.0591) |
| 10+ | CNY41.500 (CNY46.895) |
| 50+ | CNY36.580 (CNY41.3354) |
| 100+ | CNY33.110 (CNY37.4143) |
| 250+ | CNY29.460 (CNY33.2898) |
| 500+ | CNY28.680 (CNY32.4084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.07 (CNY52.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-500
Order Code1193671
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min5V
Sound Pressure Level (SPL)104dB
Resonant Frequency2.5kHz
Supply Voltage Max13V
Transducer MountingThrough Hole
Operating Current Max60mA
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 13VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-500 is an Audio Indicator with ABS case and pin type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
5V
Resonant Frequency
2.5kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
5VDC to 13VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
104dB
Supply Voltage Max
13V
Operating Current Max
60mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
