Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-650SA
Order Code1193654
Your Part Number
Technical Datasheet
840 In Stock
400 more incoming. You can reserve stock now
840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.120 (CNY61.1556) |
| 10+ | CNY48.750 (CNY55.0875) |
| 50+ | CNY42.970 (CNY48.5561) |
| 100+ | CNY38.890 (CNY43.9457) |
| 250+ | CNY34.610 (CNY39.1093) |
| 500+ | CNY32.770 (CNY37.0301) |
| 1000+ | CNY31.310 (CNY35.3803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.12 (CNY61.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-650SA
Order Code1193654
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
TonesContinuous
Sound Pressure Level (SPL)94dB
Supply Voltage Max28VDC
Resonant Frequency2.8kHz
Operating Current Max22mA
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6V to 28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-650SA is a continuous-sound black Piezo Audio Indicator with tin-plated tapped screw terminal. The buzzer is made of ABS. It generates minimum 94dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28VDC
Operating Current Max
22mA
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
6V to 28V
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
94dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038