Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
304 more incoming. You can reserve stock now
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.670 (CNY49.3471) |
| 5+ | CNY39.350 (CNY44.4655) |
| 10+ | CNY34.670 (CNY39.1771) |
| 20+ | CNY31.370 (CNY35.4481) |
| 40+ | CNY27.920 (CNY31.5496) |
| 76+ | CNY26.440 (CNY29.8772) |
| 380+ | CNY25.270 (CNY28.5551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.67 (CNY49.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG1501
Order Code2215074
Technical Datasheet
Transducer FunctionSiren
Supply Voltage Min6VDC
TonesSiren
Sound Pressure Level (SPL)102dB
Supply Voltage Max14VDC
Resonant Frequency3.5kHz
Operating Current Max70mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 14VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG1501 is a Siren with 102dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Siren
Tones
Siren
Supply Voltage Max
14VDC
Operating Current Max
70mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
6VDC to 14VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
102dB
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024