Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG182
Order Code1299875
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.730 (CNY35.8549) |
| 5+ | CNY28.590 (CNY32.3067) |
| 10+ | CNY25.180 (CNY28.4534) |
| 20+ | CNY22.800 (CNY25.764) |
| 40+ | CNY20.290 (CNY22.9277) |
| 80+ | CNY19.210 (CNY21.7073) |
| 400+ | CNY18.350 (CNY20.7355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.73 (CNY35.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG182
Order Code1299875
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)100dB
Resonant Frequency-
Sound Level Distance30cm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG182 is an Audio Transducer with 100dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
100dB
Sound Level Distance
30cm
Operating Temperature Max
105°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Resonant Frequency
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020202