Print Page
Image is for illustrative purposes only. Please refer to product description.
623 In Stock
750 more incoming. You can reserve stock now
623 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.650 (CNY21.0745) |
| 10+ | CNY15.490 (CNY17.5037) |
| 25+ | CNY13.170 (CNY14.8821) |
| 50+ | CNY11.540 (CNY13.0402) |
| 100+ | CNY9.890 (CNY11.1757) |
| 250+ | CNY9.120 (CNY10.3056) |
| 1250+ | CNY8.530 (CNY9.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.65 (CNY21.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG222
Order Code1193651
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)75dB
Supply Voltage Max20V
Resonant Frequency3.2kHz
Operating Current Max13mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG222 is a continuous-sound black Piezo Audio Indicator with pin terminal. The piezo alarm is made of ABS. It generates minimum 75dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20V
Operating Current Max
13mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
75dB
Resonant Frequency
3.2kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005