Print Page
Image is for illustrative purposes only. Please refer to product description.
18,889 In Stock
10,000 more incoming. You can reserve stock now
588 Next business day delivery available(Shanghai stock)
3868 Delivery in 3-4 Business Days(SG stock)
14433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 5+ | CNY13.600 (CNY15.368) |
| 10+ | CNY11.580 (CNY13.0854) |
| 20+ | CNY10.130 (CNY11.4469) |
| 40+ | CNY8.700 (CNY9.831) |
| 100+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.500 (CNY8.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG242
Order Code1502726
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)70dB
Supply Voltage Max16V
Resonant Frequency4.1kHz
Operating Current Max7mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG242 from Kingstate is a pin type piezo indicator.
- Rated frequency of 4.1KHz
- Operating voltage range from 3VDC to 16VDC
- Maximum current consumption of 7mA at 12VDC
- Minimum sound pressure level of 70dB at 30cm/12VDC
- Continuous tone
- Operating temperature range from -20°C to 70°C
- Material noryl is black
- Dimension of 13.7mm x 7.6mm
- Internal circuitry type
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
16V
Operating Current Max
7mA
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
70dB
Resonant Frequency
4.1kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for KPEG242
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001