Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG260
Order Code2215059
Your Part Number
Technical Datasheet
2,947 In Stock
2,720 more incoming. You can reserve stock now
2947 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.710 (CNY18.8823) |
| 5+ | CNY15.060 (CNY17.0178) |
| 10+ | CNY13.260 (CNY14.9838) |
| 25+ | CNY12.010 (CNY13.5713) |
| 50+ | CNY10.690 (CNY12.0797) |
| 160+ | CNY10.110 (CNY11.4243) |
| 800+ | CNY9.670 (CNY10.9271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.71 (CNY18.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG260
Order Code2215059
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency3.5kHz
Supply Voltage Max28VDC
Transducer MountingPanel Mount
Operating Current Max4mA
Drive Circuit-
Sound Level Distance30cm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG260 is a fast pulse-sound black Piezo Audio Indicator with wire terminal. The buzzer is made of ABS. It generates minimum 85dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
28VDC
Operating Current Max
4mA
Sound Level Distance
30cm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711