Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG623AN
Order Code1502707
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.780 (CNY112.7514) |
| 3+ | CNY89.890 (CNY101.5757) |
| 5+ | CNY79.210 (CNY89.5073) |
| 10+ | CNY71.690 (CNY81.0097) |
| 20+ | CNY63.800 (CNY72.094) |
| 50+ | CNY60.410 (CNY68.2633) |
| 250+ | CNY57.730 (CNY65.2349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.78 (CNY112.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG623AN
Order Code1502707
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min60V
TonesSlow Pulse
Sound Pressure Level (SPL)82dB
Supply Voltage Max250V
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Operating Current Max16mA
Drive Circuit-
Sound Level Distance30cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6V to 250V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG623AN is an Audio Indicator with ABS case and pin type terminals.
- Slow pulse tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Slow Pulse
Supply Voltage Max
250V
Transducer Mounting
Panel Mount
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6V to 250V
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
60V
Sound Pressure Level (SPL)
82dB
Resonant Frequency
2.8kHz
Operating Current Max
16mA
Sound Level Distance
30cm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051