Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG750
Order Code1502704
Your Part Number
Technical Datasheet
981 In Stock
1,450 more incoming. You can reserve stock now
981 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.760 (CNY56.2288) |
| 10+ | CNY44.810 (CNY50.6353) |
| 50+ | CNY39.500 (CNY44.635) |
| 100+ | CNY35.760 (CNY40.4088) |
| 250+ | CNY31.810 (CNY35.9453) |
| 500+ | CNY30.130 (CNY34.0469) |
| 1000+ | CNY28.780 (CNY32.5214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.76 (CNY56.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG750
Order Code1502704
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min4V
Sound Pressure Level (SPL)80dB
Resonant Frequency3.6kHz
Supply Voltage Max28V
Operating Current Max8mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The KPEG750 is an Audio Indicator with ABS case and pin type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Resonant Frequency
3.6kHz
Operating Current Max
8mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
4VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185