Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG755
Order Code1193639
Your Part Number
Technical Datasheet
406 In Stock
Need more?
406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.430 (CNY90.8859) |
| 3+ | CNY72.450 (CNY81.8685) |
| 5+ | CNY63.850 (CNY72.1505) |
| 10+ | CNY57.790 (CNY65.3027) |
| 20+ | CNY51.420 (CNY58.1046) |
| 50+ | CNY48.700 (CNY55.031) |
| 250+ | CNY46.530 (CNY52.5789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.43 (CNY90.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG755
Order Code1193639
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency3.6kHz
Supply Voltage Max28V
Transducer MountingPanel Mount
Operating Current Max15mA
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG755 is an Audio Indicator with ABS case and pin type terminals.
- Continuous/fast pulse tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.6kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
28V
Operating Current Max
15mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185