Print Page
Image is for illustrative purposes only. Please refer to product description.
1,622 In Stock
Need more?
1622 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.080 (CNY14.7804) |
| 10+ | CNY10.860 (CNY12.2718) |
| 50+ | CNY9.250 (CNY10.4525) |
| 100+ | CNY8.090 (CNY9.1417) |
| 200+ | CNY6.950 (CNY7.8535) |
| 600+ | CNY6.390 (CNY7.2207) |
| 3000+ | CNY6.050 (CNY6.8365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.08 (CNY14.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG813
Order Code1502719
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)84dB
Supply Voltage Max30V
Resonant Frequency-
Operating Current Max6mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.012µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for KPEG813
1 Product Found
Product Overview
The KPEG813 is an Audio Transducer with ABS case and pin type terminals.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
84dB
Resonant Frequency
-
Transducer Mounting
Through Hole
Capacitance
0.012µF
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Operating Current Max
6mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025