Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPSG-100
Order Code1193664
Your Part Number
Technical Datasheet
688 In Stock
Need more?
688 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.710 (CNY26.7923) |
| 10+ | CNY19.690 (CNY22.2497) |
| 50+ | CNY16.750 (CNY18.9275) |
| 100+ | CNY14.670 (CNY16.5771) |
| 200+ | CNY12.570 (CNY14.2041) |
| 375+ | CNY11.590 (CNY13.0967) |
| 1875+ | CNY10.860 (CNY12.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.71 (CNY26.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPSG-100
Order Code1193664
Technical Datasheet
Transducer FunctionSpeaker
Tones-
Sound Pressure Level (SPL)-
Supply Voltage Max30V
Resonant Frequency1.2kHz
Transducer MountingWire Leads
Drive Circuit-
Capacitance0.065µF
Lead Wire30AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
- Low profile multi-purpose piezo ceramic speaker
- Integral mounting ring and flying lead connections
- A resonant cavity should be designed into equipment to focus sound
Technical Specifications
Transducer Function
Speaker
Sound Pressure Level (SPL)
-
Resonant Frequency
1.2kHz
Drive Circuit
-
Lead Wire
30AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Wire Leads
Capacitance
0.065µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for KPSG-100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804