Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKSSG1508
Order Code1502737
Your Part Number
Technical Datasheet
541 In Stock
Need more?
541 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY18.730 (CNY21.1649) |
| 50+ | CNY16.520 (CNY18.6676) |
| 100+ | CNY14.950 (CNY16.8935) |
| 200+ | CNY13.310 (CNY15.0403) |
| 400+ | CNY12.590 (CNY14.2267) |
| 2000+ | CNY12.030 (CNY13.5939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.79 (CNY23.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG1508
Order Code1502737
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom300mW
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.591"
Product Dimensions15mm x 7.5mm
Frequency Range1.7kHz to 20kHz
Frequency Response Min1.7kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric7.5mm
External Depth - Imperial0.295"
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KSSG1508 is a Speaker Transducer, made of PBT+20% glass. It generates 87dB SPL.
- -20 to +55°C Operating temperature range
Applications
Audio
Technical Specifications
Driver Type
Micro
External Diameter - Metric
15mm
Resonant Frequency
1.7kHz
Speaker Shape
Round
Product Dimensions
15mm x 7.5mm
Frequency Response Min
1.7kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.295"
Impedance
8ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.591"
Frequency Range
1.7kHz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
7.5mm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002