Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKTG1205
Order Code1502708
Your Part Number
Technical Datasheet
2,074 In Stock
1,800 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(Shanghai stock)
2070 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.160 (CNY16.0008) |
| 10+ | CNY11.770 (CNY13.3001) |
| 50+ | CNY10.010 (CNY11.3113) |
| 100+ | CNY8.770 (CNY9.9101) |
| 200+ | CNY7.500 (CNY8.475) |
| 450+ | CNY6.920 (CNY7.8196) |
| 2250+ | CNY6.480 (CNY7.3224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.16 (CNY16.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG1205
Order Code1502708
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Resonant Frequency2.4kHz
Current Rating40mA
Sound Pressure Level (SPL)87dB
Drive Circuit-
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3V to 8V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
The KTG1205 is a 40mA/8V square cased SMD Magnetic Transducer with PPS (S-206) material and high sound output. It requires external drive circuits to operate, surface mounting and 92dBA sound level.
- -30 to 85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Current Rating
40mA
Drive Circuit
-
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
3V to 8V
Operating Temperature Max
85°C
Supply Voltage Min
3V
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
87dB
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Alternatives for KTG1205
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000711