Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKXG0905C
Order Code1502728
Your Part Number
Technical Datasheet
2,265 In Stock
4,900 more incoming. You can reserve stock now
2265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.260 (CNY17.2438) |
| 10+ | CNY12.680 (CNY14.3284) |
| 50+ | CNY10.800 (CNY12.204) |
| 100+ | CNY9.450 (CNY10.6785) |
| 200+ | CNY8.100 (CNY9.153) |
| 700+ | CNY7.470 (CNY8.4411) |
| 3500+ | CNY6.990 (CNY7.8987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.26 (CNY17.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG0905C
Order Code1502728
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Tones-
Resonant Frequency2.73kHz
Current Rating35mA
Sound Pressure Level (SPL)80dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range4V to 7V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
The KXG0905C is a 35mA 4 to 7V Magnetic Buzzer with PBT/ABS UL-914 1/16-inch high heat construction, plating Au pin type terminal, 2-pin 5mm pitch, PCB mounting, 80dB sound level and 2.73kHz resonant frequency.
- Black colour
- -30 to 70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Current Rating
35mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
4V to 7V
Operating Temperature Max
70°C
Supply Voltage Min
4V
Resonant Frequency
2.73kHz
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KXG0905C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006