Print Page
Image is for illustrative purposes only. Please refer to product description.

216 In Stock
15,699 more incoming. You can reserve stock now
216 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY3.450 (CNY3.8985) |
| 20+ | CNY3.020 (CNY3.4126) |
| 40+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.88 (CNY5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1205
Order Code2215079
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)92dBA
Supply Voltage Max8V
Resonant Frequency2.4kHz
Operating Current Max45mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KXG1205 is a 45mA/8V Magnetic Buzzer with PBT construction, gold-plated pin type terminal, 92dBA sound level and 2.4kHz resonant frequency.
- Black colour
- -30 to 70°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
8V
Operating Current Max
45mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
92dBA
Resonant Frequency
2.4kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
