Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.660 (CNY65.1558) |
| 10+ | CNY55.340 (CNY62.5342) |
| 25+ | CNY52.650 (CNY59.4945) |
| 50+ | CNY50.780 (CNY57.3814) |
| 100+ | CNY49.070 (CNY55.4491) |
| 250+ | CNY47.350 (CNY53.5055) |
| 500+ | CNY45.630 (CNY51.5619) |
Product Information
Product Overview
KX132-1211 is a tri-axis digital accelerometer. It features a user-configurable 3-stage advanced data path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. It also features an advanced wake-up and back-to-sleep detection with a high-resolution threshold capability configurable down to 3.9mg, a 512-byte buffer that continues to record data even when being read, as well as embedded engines for orientation, Directional Tap™/DoubleTap™, and Free fall detection. The sensing element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from the acceleration-induced motion of the sensing element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, and environmental stress.
- Improved ODR accuracy in low power mode over temperature
- Embedded 512-byte FIFO buffer continues to record data even when being read
- User-selectable low power or high-performance modes
- Internal voltage regulator, digital I²C up to 3.4MHz and digital SPI up to 10MHz
- Excellent temperature performance with high shock survivability
- 0.5% of FS typical non-linearity
- 130µg/√Hz typical density noise
- 2.5V typical supply voltage, 0.5µA typical standby current consumption
- Operating temperature range from -40 to +105°C
- 12-pin LGA package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
2048counts/g, 4096counts/g, 8192counts/g, 16384counts/g
1.7V
1925counts/g, 3850counts/g, 7700counts/g, 15401counts/g
2171counts/g, 4342counts/g, 8684counts/g, 17367counts/g
-
MSL 3 - 168 hours
Digital
I2C, SPI
12Pins
LGA
3.6V
-40°C
105°C
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate