Print Page
Image is for illustrative purposes only. Please refer to product description.
6,835 In Stock
Need more?
6835 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.300 (CNY88.479) |
| 10+ | CNY75.280 (CNY85.0664) |
| 25+ | CNY71.690 (CNY81.0097) |
| 50+ | CNY69.260 (CNY78.2638) |
| 100+ | CNY67.060 (CNY75.7778) |
| 250+ | CNY65.720 (CNY74.2636) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY78.30 (CNY88.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKIONIX
Manufacturer Part NoKX134-1211
Order Code3255581
Technical Datasheet
Sensing Range - Accelerometer± 8g, ± 16g, ± 32g, ± 64g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensor Case StyleLGA
Sensitivity Typ512counts/g, 1024counts/g, 2048counts/g, 4096counts/g
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min471counts/g, 942counts/g, 1884counts/g, 3768counts/g
Operating Temperature Max105°C
Sensitivity Max553counts/g, 1106counts/g, 2212counts/g, 4424counts/g
Qualification-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Range - Accelerometer
± 8g, ± 16g, ± 32g, ± 64g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
12Pins
Sensitivity Typ
512counts/g, 1024counts/g, 2048counts/g, 4096counts/g
Supply Voltage Max
3.6V
Sensitivity Min
471counts/g, 942counts/g, 1884counts/g, 3768counts/g
Sensitivity Max
553counts/g, 1106counts/g, 2212counts/g, 4424counts/g
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001