Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No4154
Order Code3021741
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.780 (CNY15.5714) |
| 5+ | CNY13.510 (CNY15.2663) |
| 10+ | CNY13.230 (CNY14.9499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.78 (CNY15.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No4154
Order Code3021741
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory Type1m USB Type-A to Micro-B USB Noodle Cable
For Use WithBBC micro:bit Boards
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1m USB Type-A to Micro-B USB noodle cable
- Flat white anti-tangle cable compatible with BBC micro:bit and can be used with newer LilyPad boards
Technical Specifications
Accessory Type
1m USB Type-A to Micro-B USB Noodle Cable
Product Range
TUK SGACK902S Keystone Coupler
For Use With
BBC micro:bit Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02