Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5603-ZIP
Order Code3021743
Product RangeKitronik Inventor's Kit
Also Known AsGTIN UPC EAN: 0660902514212
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.900 (CNY143.397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.90 (CNY143.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5603-ZIP
Order Code3021743
Product RangeKitronik Inventor's Kit
Also Known AsGTIN UPC EAN: 0660902514212
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsZip LED Ring, 2x Zip LED Stick, Battery Enclosure
For Use Withmicro:bit
Product RangeKitronik Inventor's Kit
SVHCNo SVHC (25-Jun-2025)
Product Overview
Add some colour to the Inventor's Kit with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! This Add-on pack is designed to be used with the original Kitronik Inventor's Kit for the micro:bit.
- Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Individually addressable LEDs that can be controlled independently and all connected with the same three wire bus
- The included tutorial guide wil help you develop the skills to utilise Zip LEDs for adding visual feedback to your projects
- 9 Experiments are included in the guide with an additional experiment available online
Contents
1x Zip LED ring, 2x Zip LED stick, AAA battery enclosure and user guide
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
Zip LED Ring, 2x Zip LED Stick, Battery Enclosure
Product Range
Kitronik Inventor's Kit
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045