Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5622
Order Code3021756
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.100 (CNY28.363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.10 (CNY28.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5622
Order Code3021756
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeAudio Cable
For Use Withmicro:bit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
This audio cable is a simple solution for outputting sounds or music from the micro:bit directly to headphones or an amplified speaker.
- Provides a 3.5mm TRS stereo socket
- Crocodile clips for direct connection
- 400mm Cable length
Contents
Cable only
Notes
Note: The micro:bit provides enough current to drive headphones, but a separate amplifier is required to drive an audio speaker (or an amplified speaker can be used). micro:bit and accessories for illustration only, not supplied
Technical Specifications
Accessory Type
Audio Cable
Product Range
TUK SGACK902S Keystone Coupler
For Use With
micro:bit
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
