Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5631
Order Code3021720
Product RangeDURATOOL VDE
Also Known AsGTIN UPC EAN: 0660902514304
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.550 (CNY159.9515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.55 (CNY159.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5631
Order Code3021720
Product RangeDURATOOL VDE
Also Known AsGTIN UPC EAN: 0660902514304
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsKLEF Piano Board
For Use Withmicro:bit
Product RangeDURATOOL VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
A fun musical instrument board for the micro:bit that features 15 touch pads; 13 as an octave of piano keys and 2 up/down function buttons.
- The board uses the micro:bit to process capacitive touch sensor signals and output audio to an amplifier and speaker
- AT42QT2160 Touch sensor IC
- The touch sensor sends signals to the micro:bit via I2C and the micro:bit can be configured to play specific notes depending on what key is pressed
- Easily code with the MakeCode editor, with accompanying library available online
- Simply slot the micro:bit into the edge connector
- Power supplied via the Micro USB connection
- Dimensions (HxWxD): 15x110x100mm
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
KLEF Piano Board
Product Range
DURATOOL VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052