Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUSTAV KLAUKE
Manufacturer Part NoST1B
Order Code3803405
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.410 (CNY356.4133) |
| 5+ | CNY309.110 (CNY349.2943) |
| 10+ | CNY302.800 (CNY342.164) |
| 25+ | CNY296.490 (CNY335.0337) |
| 50+ | CNY290.180 (CNY327.9034) |
| 100+ | CNY283.870 (CNY320.7731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.41 (CNY356.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUSTAV KLAUKE
Manufacturer Part NoST1B
Order Code3803405
Technical Datasheet
Accessory TypeSleeve
For Use WithDIN 46228 Connectors
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ST1B is a Pocket Box with insulated cable end-sleeves.
- Stackable and resealable
Applications
Industrial
Contents
50x 169/O orange 0.5mm², 100 each of 170/W white 0.75mm², 171/G yellow 1mm² and 172/RO red 1.5mm² and 50-piece 173/B blue 2.5mm² pre-insulated cable end-sleeves.
Technical Specifications
Accessory Type
Sleeve
Product Range
-
For Use With
DIN 46228 Connectors
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398