Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.850 (CNY542.2305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.85 (CNY542.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No31733
Order Code4308304
Technical Datasheet
Knife TypeFolding
Blade MaterialCarbon Steel
Blade Length132mm
Overall Length303mm
Product Range-
SVHCTo Be Advised
Product Overview
31733 is a folding insulation cutter. The serrated stainless steel blade cuts through foam and fiberglass with ease and folds back into the comfort-grip handle for added protection. The lock-back mechanism secures the blade open for heavy duty use and stable cutting. After the job is done, you can easily fold the blade back down, even with work gloves on. It is suitable for cuts foam and fiberglass insulation.
- Blade made from durable 3CR13 stainless steel for heavy duty use
- Heavy duty construction is as sturdy as fixed blade insulation knives, 3'' teeth
- Lock back mechanism secures blade open, comfortable, non-slip grip, lanyard hole for tethering
- 5.2'' blade length, 11.9'' overall length, 1.75'' overall height, 1.45'' overall width
- Plastic handle with rubber grips material
- Hardened carbon steel material, over moulded plastic handle material
- 6.25'' handle length
Technical Specifications
Knife Type
Folding
Blade Length
132mm
Product Range
-
Blade Material
Carbon Steel
Overall Length
303mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006