Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY848.830 (CNY959.1779) |
Product Information
Product Overview
Klein Tools’ Adjustable Length Screwdrivers function both as multi-bit screwdrivers and impact driver attachments. With these screwdrivers, there is no need to run back to your tool bag. Industrial-strength bits are conveniently housed in the handle. Simply adjust the length of the blades to allow for easier access or remove to use with an impact driver. Powerful rare earth magnets secure bits and fasteners while the Cushion-Grip handle and spin cap provide outstanding comfort and control.
- Multi-bit screwdriver includes 13 different screwdriver bits and a 1/4" nut driver
- Industrial-strength bits that are conveniently housed in the handle
- Adjust the length of the blade for easier access
- Impact rated blade can be removed for use as an impact driver attachment
- Stainless steel bit holder contains powerful Rare-Earth magnet for securing bits and fasteners
- Cushion-Grip handle for maximum comfort
- Spin cap for optimum and precise control
- Handle Length: 130mm
- Overall Length: 247mm
- Shank Length: 25mm to 101mm
Contents
Nut Driver Size: 1/4'', Phillips Bits: PH0, PH1, PH2, PH3, Slotted Bits: 4.8 mm, 6.4 mm, Square Bits: #1, #2, Combo Bits: #2, TORX® Bits: T10, T15, T20, T25
Technical Specifications
Nut Driver Sizes: 1/4'', Phillips Bits: PH0, PH1, PH2, PH3, Slotted Bits: 4.8 mm, 6.4 mm, Square Bits: #1, #2, Combo Bits: #2, TORX® Bits: T10, T15, T20, T25
To Be Advised
Klein Tools - Multi-Bit Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate