Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,003.520 (CNY1,133.9776) |
Product Information
Product Overview
Klein Tools’ Multi-bit Screwdrivers help make your job a little easier. The 27-in-1 Tamperproof Screwdriver offers 26 specialty bits conveniently stored right in the handle and an integrated 1/4-Inch nut driver. Powerful Rare-Earth magnets in the barrel secure the bits and fasteners. This screwdriver features industrial-strength bits as well as Cushion-Grip handles with spin caps for outstanding comfort and control.
- Multi-Bit screwdriver features convenient on-board storage of 26 different tamperproof bits and a 1/4" nut driver
- Barrel contains powerful Rare-Earth magnets for securing bits and fasteners
- Industrial-strength, double-sided bits that are conveniently housed in the handle eliminating the need for a bulky bit block
- Stainless steel barrel provides great impact and wear resistance
- Cushion-Grip handle for maximum comfort
- Spin cap for optimum and precise control
- Handle Length: 127mm
- Overall Length: 216mm
- Shank Length: 86mm
Contents
Nut Driver Size: 1/4'', Hex Bits - Tamperproof: 3/32'', 7/64'', 1/8'', 9/64'', 5/32'' (4mm), 3/16'', 2mm, 2.5mm, 5mm, 3mm, TORX® Bits - Tamperproof: T7, T8, T10, T15, T20, T25, T27, T30, T40, Other Bits - TORQ-SET®: TS6, TS8, TS10; Tamperproof Spanner: SP4, SP6, SP8, SP10
Technical Specifications
Nut Driver Sizes: 1/4'', 10x Hex Bits - Tamperproof, 9x TORX® Bits - Tamperproof, Other Bits - TORQ-SET®: TS6, TS8, TS10; Tamperproof Spanner: SP4, SP6, SP8, SP10
To Be Advised
Klein Tools - Multi-Bit Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate