Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY329.370 (CNY372.1881) |
Product Information
Product Overview
32500MAG is a 11-in-1 magnetic screwdriver / nut driver. This holds 8 popular tips and converts to 3 nut driver sizes. The shaft contains powerful rare-earth magnets for better fastener retention and is interchangeable for quick and easy switch out. The Cushion-Grip™ handle allows for greater torque and comfort. This versatile 11-in-1 multi-tool has everything the professional tradesperson needs to make the job a little easier. Integrated screwdriver / nut driver magnetic barrel holds 8 popular tips, converts to 3 nut driver sizes. Suitable for fastening screws, nuts and bolts.
- Rare earth magnet in lower barrel, 3/8'', 5/16'', 1/4'' nut driver size
- #1, #2 square bits, T10, T15 TORX® bits, magnetic bit retention
- 7.6cm shank length, chrome plated carbon steel material
- Cushion grip handle type, plastic and rubber handle material
- Yellow/black handle colour, 10.9cm handle length, multi-bit screwdriver type
- 198mm overall length, 32mm overall height, 32mm overall width
- Strong, rare-earth magnets securely hold bits and fasteners
- Industrial strength heat treated bits, blast-finished bit tips provide a firm hold, reduce cam-out
- Interchangeable shaft for quick and easy switch out
- Cushion-Grip™ handle for greater torque and comfort
Contents
11-in-1 magnetic screwdriver / nut driver, Tips 3/8inch, 5/16inch and 1/4inch nut drivers, #1 and #2 Phillips, 1/4-Inch and 3/16-Inch slotted, T10 and T15 TORX®, and #1 and #2 square recess.
Warnings
Do NOT use to pry or chisel, NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
11 Pcs of 3/8", 5/16", 1/4" Drivers, #1, #2 Phillips/Square, 1/4", 3/16" Slotted, T10, T15 TORX Bits
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate