Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No44133
Order Code4230019
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.780 (CNY387.3414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.78 (CNY387.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No44133
Order Code4230019
Technical Datasheet
Knife TypeUtility
Blade MaterialStainless Steel
Blade Length-
Blade Width-
Product Range-
SVHCTo Be Advised
Product Overview
44133 is a Klein-Curve® retractable utility knife. It features a slightly curved design for improved comfort and cutting ability. An internal blade storage area in the handle can be accessed with a simple push of a button. The bright orange colour makes this knife easy to find in a tool bag or pouch. This knife now has a wire-stripping notch, and two blade positions adjust blade depth for custom cutting. Has an interlocking nose and ergonomic grip.
- Now with a wire-stripping notch, designed for improved comfort and cutting ability
- High quality, triple ground blades stay sharp longer
- Rubber grips on handle for improved control and comfort
- Internal blade storage includes and holds six blades, heavy-duty durable construction
- Overall length is 177.8mm, length closed is 165.1mm
- 440A stainless steel, 6 number of blades
- Orange/black colour, rubber handle material
Technical Specifications
Knife Type
Utility
Blade Length
-
Product Range
-
Blade Material
Stainless Steel
Blade Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213