Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,173.430 (CNY2,455.9759) |
Product Information
Product Overview
50660 is a 40foot glow-in-the-dark fish tape that provides a bright glow for use in any low light. The unique clear case permits ambient light to easily charge the glow tape and tip. The fiberglass tape is fully removable from the case for a one-way wall cavity, drop ceiling, and conduit pass-through feeding. The anchor end features a stainless-steel fish rod connector so any of our fish rod accessories can be attached to the end of the fish tape, allowing this fish tape to also function as a super-flex glow rod. An optimal fish tape for installing wire or cable behind walls and ceilings, in mid-range box-to-box runs and branch circuits, or in flexible tubing. This fish tape’s compact size makes it a great addition to your everyday tool bag. Suitable for wire pulling.
- Clear case, removable tape, equipped with fish rod attachment connector
- Fiberglass material, clear/white colour
- 40' x 0.153'' tape size, 9'' diameter
- Glow-in-the-dark nylon eyelet tape end
- Compact, clear housing allows the glow material to charge in the case while on the go
- Fully removable from case for more versatile application such as pass-through wire feeding
- Durable case and handle offer superior impact resistance
- Narrow, eyelet tip for easy feeding through crowded spaces
- Made in the USA with global components
- 11.3'' overall length, 1.5'' overall height, 9.06'' overall width
Warnings
Do not use any fish tape on or near live circuits. Use extreme caution when working near any electrical equipment. Never remove screws while fish tape is coiled inside reel.
Notes
Wear approved eye protection when feeding, pulling or rewinding fish tape. Use a safe work position to avoid loss of balance when using fish tape.
Technical Specifications
12m
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate